395-038-540-807

Heilind Number:EDA395-038-540-807
Manufacturer:EDAC
Manufacturer Number:395-038-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-807

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek black UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all environments. With two rows of 38 copper alloy contacts, it offers efficient power transmission with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for a wide range of applications in the electronics industry.