395-038-540-808

Heilind Number:EDA395-038-540-808
Manufacturer:EDAC
Manufacturer Number:395-038-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-808

Detailed Description

Enhance your PCB connectivity with our 38-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, making it easy to install for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity in any application. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and -40 to 105°C operating temperature range guarantee high efficiency and durability. Elevate your electronic projects with this essential component.