395-038-540-812

Heilind Number:EDA395-038-540-812
Manufacturer:EDAC
Manufacturer Number:395-038-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions spread across 2 rows, with a pitch of .1 inches for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it guarantees optimal performance in diverse environments. Upgrade your electronic projects with this essential component, perfect for maximizing connectivity on your circuit boards.