395-038-540-858

Heilind Number:EDA395-038-540-858
Manufacturer:EDAC
Manufacturer Number:395-038-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in two rows, allowing for efficient data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose our Straight mount orientation for easy installation. Upgrade your PCB assembly with this essential component.