ACT24MG35HN-6149 V001

Heilind Number:EDA395-038-541-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24MG35HN-6149 V001
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24MG35HN-6149 V001
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-101

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring 38 positions in a single row, this connector ensures seamless data transfer for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and stable connections. The black UL 94V-0 Thermoplastic Polyester housing material not only provides durability but also complies with safety standards. Crafted with copper alloy contacts, it offers excellent conductivity. Operating smoothly in a temperature range from -40 to 105°C, this connector is reliable even in harsh environments. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.