395-038-541-103

Heilind Number:EDA395-038-541-103
Manufacturer:EDAC
Manufacturer Number:395-038-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-103

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 38 positions with a pitch of .1 inch, ensuring seamless data transmission. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, guaranteeing safety and reliability in any application. Its copper alloy contact material and straight mount orientation further optimize performance. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your PCB setups with this essential component.