395-038-541-112

Heilind Number:EDA395-038-541-112
Manufacturer:EDAC
Manufacturer Number:395-038-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-112

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts 38 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment, while its straight mount orientation facilitates easy installation. Operable in extreme conditions, with an impressive operating temperature range of -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.