395-038-541-158

Heilind Number:EDA395-038-541-158
Manufacturer:EDAC
Manufacturer Number:395-038-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-158

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features 38 positions with a single row layout, allowing for efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for various environments. Choose this Black connector for straight mount orientation, ideal for compact electronic assemblies. Elevate your PCB design with this essential component, available now.