395-038-541-188

Heilind Number:EDA395-038-541-188
Manufacturer:EDAC
Manufacturer Number:395-038-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-188

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The Copper Alloy contact material and .1 inch pitch provide reliable performance, with a row spacing of .2 inches for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your electronic assemblies with this sleek Black connector, offering a straight mount orientation for easy installation. Elevate your connectivity with this essential component.