395-038-541-202

Heilind Number:EDA395-038-541-202
Manufacturer:EDAC
Manufacturer Number:395-038-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-202

Detailed Description

Enhance connectivity within your electronic devices with this versatile black board-to-board PCB connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows, 38 positions, and a pitch of .1 inches, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Trust in its high-quality construction for secure and efficient board-to-board connections.