395-038-541-208

Heilind Number:EDA395-038-541-208
Manufacturer:EDAC
Manufacturer Number:395-038-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed with precision and durability in mind, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts to ensure reliable power delivery. With two rows and 38 positions, it offers ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your setup with this essential component for optimal performance and efficiency.