395-038-541-258

Heilind Number:EDA395-038-541-258
Manufacturer:EDAC
Manufacturer Number:395-038-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-258

Detailed Description

Enhance connectivity within your PCB assembly with our dual-row 38-position Card Edge Connector. Designed for seamless board-to-board connection, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Its straight mount orientation offers easy installation, making it a reliable choice for your connectivity needs. Elevate the performance of your electronic devices with this essential component.