395-038-541-278

Heilind Number:EDA395-038-541-278
Manufacturer:EDAC
Manufacturer Number:395-038-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-278

Detailed Description

Enhance your PCB connectivity with our Board-to-Board PCB Connector, a reliable solution designed for seamless integration. Featuring 38 positions in a dual-row configuration with a pitch of .1 inches, this connector ensures efficient data transfer within your electronic systems. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance and longevity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and a secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component, a perfect choice for professionals seeking uncompromising quality and performance.