395-038-541-288

Heilind Number:EDA395-038-541-288
Manufacturer:EDAC
Manufacturer Number:395-038-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-288

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 38 positions with a 2-row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable connectivity even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating between -40 and 105°C, it's suitable for a wide range of applications. Upgrade your setup with this black connector, perfect for various projects in need of secure and stable PCB connections.