395-038-541-402

Heilind Number:EDA395-038-541-402
Manufacturer:EDAC
Manufacturer Number:395-038-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-402

Detailed Description

Upgrade your PCB connections with our Black Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any application. Its 38 contact positions, made of high-quality Copper Alloy, guarantee secure connections for optimal signal transmission. The straight mount orientation and compact .1-inch pitch make it easy to integrate into your circuit board setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial environments. Trust in its superior quality to meet all your connectivity needs. Elevate your PCB design with this essential component.