395-038-541-403

Heilind Number:EDA395-038-541-403
Manufacturer:EDAC
Manufacturer Number:395-038-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-403

Detailed Description

Achieve seamless connectivity in your electronic projects with this high-quality Black Board To Board PCB Connector. Designed for efficiency and durability, it features 38 positions in a single row, allowing for easy and secure connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety and reliability in all applications. With copper alloy contacts and a pitch of .1 inches, it guarantees stable and efficient transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Trust in this essential component for optimal performance in your PCB assemblies.