395-038-541-408

Heilind Number:EDA395-038-541-408
Manufacturer:EDAC
Manufacturer Number:395-038-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts 38 positions with a single row layout, offering ample space for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliability in diverse operating environments, with a wide temperature range of -40 to 105°C. The contact material, Copper Alloy, guarantees efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Designed for straight mount orientation, installation is simple and secure. Elevate your electronic assemblies with this essential component.