395-038-541-458

Heilind Number:EDA395-038-541-458
Manufacturer:EDAC
Manufacturer Number:395-038-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-458

Detailed Description

Enhance your electronic connections with this high-performance 38-position black Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.