395-038-541-503

Heilind Number:EDA395-038-541-503
Manufacturer:EDAC
Manufacturer Number:395-038-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-503

Detailed Description

Elevate your PCB connectivity with this sleek and reliable Board To Board Card Edge Connector. Designed for optimal performance, it features two rows with 38 positions, ensuring seamless and efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every interaction. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Upgrade your connectivity game with this top-tier connector.