395-038-541-504

Heilind Number:EDA395-038-541-504
Manufacturer:EDAC
Manufacturer Number:395-038-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it offers a reliable amperage of 3A for efficient power transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures longevity and stability in operation. With two rows and 38 positions, it provides ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, this connector is suitable for various applications. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your PCB connections with this essential component.