395-038-541-508

Heilind Number:EDA395-038-541-508
Manufacturer:EDAC
Manufacturer Number:395-038-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-508

Detailed Description

Enhance your connectivity with this high-performance black PCB connector, designed for seamless board-to-board integration. With a robust housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. Featuring two rows of 38 positions each, and a pitch of .1 inches, it offers versatile mounting options with straight orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.