395-038-541-512

Heilind Number:EDA395-038-541-512
Manufacturer:EDAC
Manufacturer Number:395-038-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-512

Detailed Description

Enhance connectivity in your electronic assemblies with this versatile Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 38 copper alloy contacts, it offers reliable signal transmission in a compact .1-inch pitch design. The straight mount orientation and .2-inch row spacing make for easy integration onto PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectors with this high-performance solution for seamless data and power transfer.