395-038-541-578

Heilind Number:EDA395-038-541-578
Manufacturer:EDAC
Manufacturer Number:395-038-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-578

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 38 positions, it offers ample connectivity options for your circuit boards. The black color and straight mount orientation make it easy to integrate seamlessly into your design. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its precision engineering to streamline your electronic connections with ease and durability.