395-038-541-588

Heilind Number:EDA395-038-541-588
Manufacturer:EDAC
Manufacturer Number:395-038-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-588

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring 38 positions with a pitch of .1 inch, it offers ample space for optimal signal transfer. The copper alloy contacts guarantee durability and conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its robust construction and precision engineering to meet your connectivity needs efficiently. Elevate your PCB assembly with this essential component.