395-038-541-604

Heilind Number:EDA395-038-541-604
Manufacturer:EDAC
Manufacturer Number:395-038-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-604

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 3A and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With 38 positions available, it ensures seamless connectivity for your devices. The copper alloy contact material guarantees reliable transmission, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your setup with this essential component.