395-038-541-658

Heilind Number:EDA395-038-541-658
Manufacturer:EDAC
Manufacturer Number:395-038-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-658

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a vital component for seamless electronic integration. Designed for high-performance applications, this connector features 38 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in varying operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless signal transmission. Suitable for straight mounting orientation, it offers versatility in assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for harsh industrial environments. Elevate your PCB connectivity with this essential component.