395-038-541-688

Heilind Number:EDA395-038-541-688
Manufacturer:EDAC
Manufacturer Number:395-038-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-688

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. With 38 positions and a black UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and durable performance. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our connector to deliver seamless and efficient connectivity for your PCB setups.