395-038-541-803

Heilind Number:EDA395-038-541-803
Manufacturer:EDAC
Manufacturer Number:395-038-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-803

Detailed Description

Efficiently connect your PCBs with our 38-position Board to Board Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a wide temperature range from -40 to 105°C. With a 3A amperage and copper alloy contact material, it guarantees optimal conductivity for your electronic devices. The 2-row, straight-mount orientation, and .1" pitch offer easy installation, while the .2" row spacing allows for secure connections. Perfect for a variety of applications, this connector is a essential component for your electronic projects.