395-038-541-804

Heilind Number:EDA395-038-541-804
Manufacturer:EDAC
Manufacturer Number:395-038-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features 38 positions across 2 rows, ensuring efficient data and power transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. The contact material, Copper Alloy, offers superior conductivity for uninterrupted performance. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your electronic assemblies with this essential connector for seamless and reliable connections.