395-038-541-878

Heilind Number:EDA395-038-541-878
Manufacturer:EDAC
Manufacturer Number:395-038-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-541-878

Detailed Description

Upgrade your electronics with our high-quality 38-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, you can trust in reliable connectivity. The 2-row design with a pitch of .1 inches and row spacing of .2 inches ensures efficient space utilization on your PCB. Operating in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Choose this straight-mount connector for optimal performance in your electronic projects.