395-038-542-102

Heilind Number:EDA395-038-542-102
Manufacturer:EDAC
Manufacturer Number:395-038-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-102

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features 38 positions in a single row, allowing for seamless communication between boards. The black UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity for uninterrupted data transfer. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.