395-038-542-107

Heilind Number:EDA395-038-542-107
Manufacturer:EDAC
Manufacturer Number:395-038-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-107

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration onto your circuit boards, this connector features 38 positions in a single row, ensuring efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Crafted with copper alloy contacts, it provides reliable conductivity for your PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Trust in this connector for optimal performance in your electronic assemblies.