395-038-542-112

Heilind Number:EDA395-038-542-112
Manufacturer:EDAC
Manufacturer Number:395-038-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 38 positions in a single row, allowing for seamless communication between circuit boards. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transfer while maintaining a compact form factor. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any application. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for professionals in the electronics industry, this connector is a vital component in building robust and efficient electronic systems. Upgrade your connectivity solutions with this essential connector today.