395-038-542-188

Heilind Number:EDA395-038-542-188
Manufacturer:EDAC
Manufacturer Number:395-038-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-188

Detailed Description

Enhance connectivity in your electronic designs with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 38 positions with a single row layout, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in diverse operating environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, its robust construction makes it ideal for industrial applications. Choose this connector for dependable and secure card edge connections in your PCB projects.