395-038-542-201

Heilind Number:EDA395-038-542-201
Manufacturer:EDAC
Manufacturer Number:395-038-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and aesthetics. With a double-row configuration and a total of 38 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. This connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105°C ensuring stability even in harsh environments. Upgrade your PCB design with this essential component for seamless and efficient data transfer.