395-038-542-202

Heilind Number:EDA395-038-542-202
Manufacturer:EDAC
Manufacturer Number:395-038-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this 38-position connector boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. Crafted with precision, the contact material is made of high-quality Copper Alloy for optimal conductivity. With a pitch of .1 inches and two rows for seamless integration, this connector offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your electronic setups with this essential component for streamlined connectivity.