395-038-542-207

Heilind Number:EDA395-038-542-207
Manufacturer:EDAC
Manufacturer Number:395-038-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-207

Detailed Description

Enhance your electronic connections with our 38-position black Board To Board PCB Connector. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in various applications. Featuring a straight mount orientation and a .1-inch pitch, it allows seamless integration onto PCBs. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission even in harsh environments. Its dual-row design with .2-inch row spacing offers enhanced connectivity, making it ideal for high-density board-to-board interconnections. Upgrade your electronic projects with this essential component.