395-038-542-208

Heilind Number:EDA395-038-542-208
Manufacturer:EDAC
Manufacturer Number:395-038-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-208

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring 38 positions across two rows, this connector ensures efficient data transfer in various electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for diverse industrial applications. Upgrade your system's connectivity with this essential component.