395-038-542-212

Heilind Number:EDA395-038-542-212
Manufacturer:EDAC
Manufacturer Number:395-038-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-212

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material. The connector offers reliable performance with its Copper Alloy contact material and is suitable for a wide range of applications with its 38 positions and 2 rows. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your electronics with this essential component.