395-038-542-258

Heilind Number:EDA395-038-542-258
Manufacturer:EDAC
Manufacturer Number:395-038-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. With an amperage of 3A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. Featuring two rows and 38 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this essential component.