395-038-542-288

Heilind Number:EDA395-038-542-288
Manufacturer:EDAC
Manufacturer Number:395-038-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 38-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power and data transmission. With a compact .1-inch pitch and two rows for efficient PCB mounting, this connector offers precise alignment and stability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.