395-038-542-404

Heilind Number:EDA395-038-542-404
Manufacturer:EDAC
Manufacturer Number:395-038-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-404

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector in striking Black. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in every application. With a single row configuration and a total of 38 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while the precise pitch of .1 inches and row spacing of .2 inches facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for professional or personal use, this connector is a reliable choice for your PCB assembly needs.