395-038-542-478

Heilind Number:EDA395-038-542-478
Manufacturer:EDAC
Manufacturer Number:395-038-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-478

Detailed Description

Enhance connectivity in your electronic devices with our 38-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability and safety. Crafted with high-performance copper alloy contacts, it guarantees reliable power transmission with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and efficient PCB assembly, while the wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Ideal for various applications, this connector is a vital component for maintaining seamless communication within your electronic systems. Upgrade your connectivity solutions today.