395-038-542-502

Heilind Number:EDA395-038-542-502
Manufacturer:EDAC
Manufacturer Number:395-038-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-502

Detailed Description

Enhance your PCB connectivity with our high-quality 38-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contacts ensure reliable conductivity, with a low-amperage rating of 3A for optimal power transmission. With a compact pitch of .1 inches and dual-row layout, it offers efficient signal transfer between boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential component.