395-038-542-504

Heilind Number:EDA395-038-542-504
Manufacturer:EDAC
Manufacturer Number:395-038-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board To Board Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and spacing of .2 inches, it offers seamless integration for your PCB layout. With 38 positions available, you can easily connect multiple components with precision. The straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees optimal functionality. Upgrade your connection solutions with this high-quality connector.