395-038-542-512

Heilind Number:EDA395-038-542-512
Manufacturer:EDAC
Manufacturer Number:395-038-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-512

Detailed Description

Enhance your electronic connectivity with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for optimal signal transmission. The 38 positions and 2 rows provide ample connectivity options, while the straight mount orientation ensures effortless installation. Crafted with copper alloy contacts, it guarantees reliable conductivity even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.