395-038-542-558

Heilind Number:EDA395-038-542-558
Manufacturer:EDAC
Manufacturer Number:395-038-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 38 positions spread across two rows for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, its black housing ensures both reliability and sleek aesthetics. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, this connector operates flawlessly even in harsh environments, with an impressive temperature range of -40 to 105°C. Elevate your electronic assemblies with this essential component.