395-038-542-588

Heilind Number:EDA395-038-542-588
Manufacturer:EDAC
Manufacturer Number:395-038-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-588

Detailed Description

Upgrade your PCB connections with our high-quality Board to Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any setting. Featuring two rows of 38 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient power transmission with minimal signal loss. The straight mount orientation allows for easy installation, while its robust construction withstands temperatures ranging from -40 to 105°C. Trust in this connector for seamless and secure card edge connections in your electronic devices. Explore more in our PCB Connectors collection.