395-038-542-602

Heilind Number:EDA395-038-542-602
Manufacturer:EDAC
Manufacturer Number:395-038-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-602

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 38 positions in a single row, ensuring efficient and reliable data transmission. Its black UL 94V-0 Thermoplastic Polyester housing offers both durability and safety. Crafted with copper alloy contacts, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity with this essential component.