395-038-542-607

Heilind Number:EDA395-038-542-607
Manufacturer:EDAC
Manufacturer Number:395-038-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-607

Detailed Description

Enhance your PCB connections with our high-performing Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With 38 positions in a single row and a convenient .1 inch pitch, it offers ample space for seamless board-to-board connections. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Engineered for optimal performance, it operates smoothly in a wide temperature range from -40 to 105 °C. Whether for personal projects or professional use, this connector is a must-have for any PCB setup.